MR750 vs 6A05A0 feature comparison

MR750 Advanced Semiconductor Inc

Buy Now Datasheet

6A05A0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 6 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Base Number Matches 1 2

Compare MR750 with alternatives

Compare 6A05A0 with alternatives