MR27V3252D-XXMA vs UPD23C32040ALGX-XXX-A feature comparison

MR27V3252D-XXMA OKI Electric Industry Co Ltd

Buy Now Datasheet

UPD23C32040ALGX-XXX-A NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD NEC ELECTRONICS AMERICA INC
Part Package Code SOIC
Package Description SOP, 15.24 MM, LEAD FREE, PLASTIC, SOP-44
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 100 ns 90 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.15 mm 27.83 mm
Memory Density 33554432 bit 67108864 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Organization 2MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 13 mm 13.24 mm
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3/e6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.04 mA
Terminal Finish MATTE TIN/TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MR27V3252D-XXMA with alternatives

Compare UPD23C32040ALGX-XXX-A with alternatives