MR27V3202ETP
vs
UPD23C32000LG5-XXX-7JF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
NEC ELECTRONICS CORP
Part Package Code
TSOP2
TSOP2
Package Description
0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44
TSOP2,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
90 ns
170 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
18.41 mm
18.41 mm
Memory Density
33554432 bit
2097152 bit
Memory IC Type
OTP ROM
MASK ROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2097152 words
4194304 words
Number of Words Code
2000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Organization
2MX16
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
2
Additional Feature
USER CONFIGURABLE AS 2M X 16
Supply Current-Max
0.035 mA
Compare MR27V3202ETP with alternatives
Compare UPD23C32000LG5-XXX-7JF with alternatives