MR27V1641L-XXXMPZ03D vs M25P16-VMF6G feature comparison

MR27V1641L-XXXMPZ03D OKI Electric Industry Co Ltd

Buy Now Datasheet

M25P16-VMF6G STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Clock Frequency-Max (fCLK) 30 MHz 50 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e6 e4
Length 10.3 mm 10.3 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MASK ROM FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16777216 words 2097152 words
Number of Words Code 16000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX1 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN BISMUTH NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 3
Rohs Code Yes
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.4
Programming Voltage 2.7 V
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Type NOR TYPE
Write Cycle Time-Max (tWC) 15 ms
Write Protection HARDWARE/SOFTWARE

Compare MR27V1641L-XXXMPZ03D with alternatives

Compare M25P16-VMF6G with alternatives