MR27V12800J-XXXTN
vs
NAND1282R4A0AN6E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
STMICROELECTRONICS
Part Package Code
TSOP1
TSOP
Package Description
TSSOP, TSSOP48,.8,20
TSOP1,
Pin Count
48
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
80 ns
10000 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
18.4 mm
18.4 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
MASK ROM
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
8MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.00001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
1.95 V
Supply Voltage-Min (Vsup)
3 V
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
12 mm
12 mm
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e3/e6
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Compare MR27V12800J-XXXTN with alternatives
Compare NAND1282R4A0AN6E with alternatives