MR27T6402G-XXXTP vs M59PW064110M1 feature comparison

MR27T6402G-XXXTP LAPIS Semiconductor Co Ltd

Buy Now Datasheet

M59PW064110M1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD STMICROELECTRONICS
Part Package Code TSOP2 SOIC
Package Description TSOP2, TSOP44,.46,32 0.500 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Access Time-Max 90 ns 110 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.41 mm 28.5 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type MASK ROM FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOP
Package Equivalence Code TSOP44,.46,32 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3 mm
Standby Current-Max 0.00001 A 0.0001 A
Supply Current-Max 0.03 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 12.6 mm
Base Number Matches 2 2
Rohs Code Yes
Total Weight 910
CO2 10920
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
SVHC Over MCV 79-94-7
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Command User Interface YES
Data Polling YES
JESD-609 Code e3
Number of Sectors/Size 32
Programming Voltage 12 V
Sector Size 128K
Terminal Finish Matte Tin (Sn)
Toggle Bit YES
Type NOR TYPE

Compare MR27T6402G-XXXTP with alternatives

Compare M59PW064110M1 with alternatives