MR2500
vs
MR2504
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
LORAS INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PEDB-N2
O-CEDB-N2
Non-rep Pk Forward Current-Max
400 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Rep Pk Reverse Voltage-Max
50 V
400 V
Reverse Current-Max
5 µA
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
END
END
Base Number Matches
2
1
Qualification Status
Not Qualified
Compare MR2500 with alternatives
Compare MR2504 with alternatives