MR2500
vs
RA252
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HV COMPONENT ASSOCIATES INC
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
2.4 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
50 A
|
400 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Output Current-Max |
0.6 A
|
25 A
|
Rep Pk Reverse Voltage-Max |
2500 V
|
100 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
9
|
9
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
BUTTON
|
Package Description |
|
BUTTON, RA, 2 PIN
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-CEDB-N2
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
DISK BUTTON
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Reverse Recovery Time-Max |
|
3 µs
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
END
|
|
|
|