MQ2EZ56D5E3TR vs MV2EZ56D5 feature comparison

MQ2EZ56D5E3TR Microsemi Corporation

Buy Now Datasheet

MV2EZ56D5 Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-41 DO-41
PLASTIC, DO-41, 2 PIN O-PALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e3 e0
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
3 W 1.19 W
Not Qualified
56 V 56 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
9 mA 9 mA
1 1
No
MIL-19500

Compare MQ2EZ56D5E3TR with alternatives

Compare MV2EZ56D5 with alternatives