MQ2EZ56D5E3TR vs 2EZ56D5-B feature comparison

MQ2EZ56D5E3TR Microsemi Corporation

Buy Now Datasheet

2EZ56D5-B Micro Commercial Components

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
DO-41
PLASTIC, DO-41, 2 PIN
2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED
SINGLE
SILICON
ZENER DIODE
DO-204AL
O-PALF-W2
e3 e0
1
2
150 °C
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
UNIDIRECTIONAL
3 W
Not Qualified
56 V
NO
ZENER
MATTE TIN TIN LEAD
WIRE
AXIAL
5%
9 mA
1 1
240
30

Compare MQ2EZ56D5E3TR with alternatives

Compare 2EZ56D5-B with alternatives