MPZ2012S101AT000
vs
ABPY00321611600Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
EIA STD PACKAGE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
15 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
TDK
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.85 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
100 OHM Ω
|
60 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
4 A
|
4 A
|
Terminal Finish |
TIN OVER NICKEL
|
|
Width |
1.25 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare MPZ2012S101AT000 with alternatives
Compare ABPY00321611600Y00 with alternatives