ABPY00321611600Y00
vs
ABPY00160808100Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
14 Weeks
|
|
DC Resistance-Max |
0.02 Ω
|
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
60 OHM Ω
|
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Current |
4 A
|
|
Screening Level |
AEC-Q200
|
|
Width |
1.6 mm
|
|
Base Number Matches |
4
|
4
|
|
|
|
Compare ABPY00321611600Y00 with alternatives