MPZ1608B471AT
vs
LSMGA160808T471RG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TAIYO YUDEN CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA-0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
470 OHM Ω
470 OHM Ω
Packing Method
TR, 7 INCH
PAPER, TAPE
Rated Current
1 A
1 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TAIYO YUDEN
JESD-609 Code
e3
Terminal Finish
MATTE TIN OVER NICKEL
Compare MPZ1608B471AT with alternatives
Compare LSMGA160808T471RG with alternatives