LSMGA160808T471RG vs KPZ1608SHR601ATD25 feature comparison

LSMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet

KPZ1608SHR601ATD25 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TDK CORP
Package Description EIA-0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks 16 Weeks, 4 Days
Samacsys Manufacturer TAIYO YUDEN
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 470 OHM Ω 600 OHM Ω
Packing Method PAPER, TAPE TR, 7 INCH
Rated Current 1 A 1 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature AEC-Q200

Compare LSMGA160808T471RG with alternatives

Compare KPZ1608SHR601ATD25 with alternatives