MPY534SH2 vs AD534SH feature comparison

MPY534SH2 Texas Instruments

Buy Now Datasheet

AD534SH Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SMT SMT
Package Description DIP, DIP14,.3 TO-100, CAN10,.23
Pin Count 10 10
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG MULTIPLIER OR DIVIDER ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom 3 MHz 1 MHz
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Length 18.545 mm
Neg Supply Voltage-Max (Vsup) -20 V -22 V
Neg Supply Voltage-Min (Vsup) -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Negative Input Voltage-Max -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code DIP TO-100
Package Equivalence Code DIP14,.3 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Positive Input Voltage-Max 10 V 10 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 20 V 22 V
Supply Voltage-Min (Vsup) 8 V 8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code H-10-1
Samacsys Manufacturer Analog Devices
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPY534SH2 with alternatives

Compare AD534SH with alternatives