MPXV6115VC6U
vs
MPXV6115VC6T1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
PLASTIC, CASE 482A, SOIC-8 PIN
|
PLASTIC, CASE 482A, SOIC-8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Accuracy-Max (%) |
1.5%
|
1.5%
|
Additional Feature |
SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED
|
SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED
|
Body Breadth |
10.66 mm
|
10.66 mm
|
Body Height |
12.95 mm
|
12.95 mm
|
Body Length or Diameter |
10.66 mm
|
10.66 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
1.5 %
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
10 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0.2-4.6V
|
0.2-4.6V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Port Type |
BARBED
|
BARBED
|
Pressure Range-Max |
|
|
Pressure Range-Min |
-16.67 Psi
|
-16.67 Psi
|
Pressure Sensing Mode |
GAGE
|
GAGE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MPXV6115VC6U with alternatives
Compare MPXV6115VC6T1 with alternatives