MPXV4115V6U vs MPXV4115V6T1 feature comparison

MPXV4115V6U Freescale Semiconductor

Buy Now Datasheet

MPXV4115V6T1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Package Description CASE 482, 8 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Accuracy-Max (%) 1.5% 1.5%
Additional Feature TEMPERATURE COMPENSATED TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
Body Breadth 10.66 mm 10.66 mm
Body Height 5.84 mm 5.61 mm
Body Length or Diameter 10.66 mm 10.66 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4
Linearity (%) 1.5 % 1.5 %
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Range 4.53-4.66V 4.53-4.66V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style SQUARE SQUARE
Port Type HOLE HOLE
Pressure Range-Max
Pressure Range-Min -16.67 Psi -16.67 Psi
Pressure Sensing Mode DIFFERENTIAL DIFFERENTIAL
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1