Part Details for MPXV4115V6U by Freescale Semiconductor
Overview of MPXV4115V6U by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV4115V6U
MPXV4115V6U CAD Models
MPXV4115V6U Part Data Attributes
|
MPXV4115V6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV4115V6U
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 4.53-4.66V, SQUARE, SURFACE MOUNT, CASE 482, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 482, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4.53-4.66V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | ||
Pressure Range-Min | -16.67 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV4115V6U
This table gives cross-reference parts and alternative options found for MPXV4115V6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV4115V6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV4115V6T1 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 4.53-4.66V, SQUARE, SURFACE MOUNT, CASE 482, 8 PIN | Freescale Semiconductor | MPXV4115V6U vs MPXV4115V6T1 |
MPXV4115V6U | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, -16.67-0Psi, 1.5%, 4.53-4.66V, SQUARE, SURFACE MOUNT, CASE 482, 8 PIN | Motorola Mobility LLC | MPXV4115V6U vs MPXV4115V6U |