MPX2300DT1
vs
MPX2300D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
CHIP PAK-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Accuracy-Max (%) |
3%
|
1.5%
|
Additional Feature |
SENSITIVITY 5 MICRO VOLT PER VOLT PER MMHG, TEMPERATURE COMPENSATED
|
|
Body Breadth |
3.68 mm
|
3.68 mm
|
Body Height |
9.14 mm
|
9.14 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Linearity (%) |
1.5 %
|
1.5 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset-Nom |
0MV
|
0MV
|
Operating Current-Max |
1 mA
|
1 mA
|
Operating Temperature-Max |
40 °C
|
40 °C
|
Operating Temperature-Min |
15 °C
|
15 °C
|
Output Range |
0.75-3.78mV
|
0-30mV
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
HOLE
|
HOLE
|
Pressure Range-Max |
5.8 Psi
|
5.8 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
DIFFERENTIAL
|
DIFFERENTIAL
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
10 V
|
10 V
|
Supply Voltage-Min |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
|
|
|