MPX2300D vs MPX2300D feature comparison

MPX2300D Motorola Mobility LLC

Buy Now Datasheet

MPX2300D Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Accuracy-Max (%) 1.5% 1.5%
Body Breadth 3.68 mm 3.68 mm
Body Height 9.14 mm 9.14 mm
Body Length or Diameter 6.35 mm 6.35 mm
Linearity (%) 1.5 % 1.5 %
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Offset-Nom 0MV 0MV
Operating Current-Max 1 mA 1 mA
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min 15 °C 15 °C
Output Range 0-30mV 0-30mV
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Port Type HOLE HOLE
Pressure Range-Max 5.8 Psi 5.8 Psi
Pressure Range-Min
Pressure Sensing Mode DIFFERENTIAL DIFFERENTIAL
Response Time 1000 µs 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 6 V 6 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Rohs Code Yes

Compare MPX2300D with alternatives

Compare MPX2300D with alternatives