MPX2200A
vs
MPX2200A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Accuracy-Max (%) |
1%
|
|
Additional Feature |
TEMPERATURE COMPENSATED
|
TEMPERATURE COMPENSATED
|
Body Breadth |
5.33 mm
|
5.34 mm
|
Body Height |
13.31 mm
|
13.31 mm
|
Body Length or Diameter |
15.55 mm
|
15.56 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
1 %
|
1 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset-Nom |
0MV
|
0V
|
Operating Current-Max |
6 mA
|
6 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
0-40mV
|
0-40mV
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
ROUND
|
ROUND
|
Port Type |
HOLE
|
HOLE
|
Pressure Range-Max |
29 Psi
|
29 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
16 V
|
16 V
|
Supply Voltage-Min |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, UNBODY PACKAGE-4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
NXP
|
|
|
|