Datasheets
MPX2200A by:

Pressure Sensor, 10V, 0/200kPa, Sensor 4, Tray

Part Details for MPX2200A by Freescale Semiconductor

Overview of MPX2200A by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPX2200A

Part # Distributor Description Stock Price Buy
Quest Components SENSOR ABS PRESS 29PSI MAX 160
  • 1 $84.4600
  • 75 $65.4565
  • 154 $63.3450
$63.3450 / $84.4600 Buy Now
Rochester Electronics MPX2200 - Peizoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 0-40mV, Round, Through Hole Mount RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 4
  • 1 $14.6400
  • 25 $14.3500
  • 100 $13.7600
  • 500 $13.1800
  • 1,000 $12.4400
$12.4400 / $14.6400 Buy Now

Part Details for MPX2200A

MPX2200A CAD Models

MPX2200A Part Data Attributes:

MPX2200A Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MPX2200A Freescale Semiconductor Pressure Sensor, 10V, 0/200kPa, Sensor 4, Tray
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description PLASTIC, UNBODY PACKAGE-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Additional Feature TEMPERATURE COMPENSATED
Body Breadth 5.34 mm
Body Height 13.31 mm
Body Length or Diameter 15.56 mm
Housing PLASTIC
Linearity (%) 1 %
Mounting Feature THROUGH HOLE MOUNT
Offset-Nom 0V
Operating Current-Max 6 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Range 0-40mV
Output Type ANALOG VOLTAGE
Package Shape/Style ROUND
Port Type HOLE
Pressure Range-Max 29 Psi
Pressure Range-Min
Pressure Sensing Mode ABSOLUTE
Response Time 1000 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 16 V
Supply Voltage-Min 10 V
Surface Mount NO
Termination Type SOLDER

Alternate Parts for MPX2200A

This table gives cross-reference parts and alternative options found for MPX2200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPX2200A ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, ROUND, THROUGH HOLE MOUNT NXP Semiconductors MPX2200A vs MPX2200A
MPX2200A ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 1%, 0-40mV, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 Motorola Mobility LLC MPX2200A vs MPX2200A
Part Number Description Manufacturer Compare
MPX2200A ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 1%, 0-40mV, ROUND, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4 Motorola Mobility LLC MPX2200A vs MPX2200A

MPX2200A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX2200A by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX2200A by Freescale Semiconductor

  • Please alert me when MPX2200A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPX2200A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX2200A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPX2200A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX2200A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX2200A by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: