MPVK-R-2X15 vs 707100911200000 feature comparison

MPVK-R-2X15 Morethanall Co Ltd

Buy Now Datasheet

707100911200000 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MORETHANALL CO LTD W+P PRODUCTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.248 inch 0.098 inch
Body Depth 0.341 inch 0.25 inch
Body Length 1.285 inch 0.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 9
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ

Compare MPVK-R-2X15 with alternatives

Compare 707100911200000 with alternatives