MPVK-R-2X15 vs 55450-0970 feature comparison

MPVK-R-2X15 Morethanall Co Ltd

Buy Now Datasheet

55450-0970 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MORETHANALL CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.248 inch 0.169 inch
Body Depth 0.341 inch 0.266 inch
Body Length 1.285 inch 0.587 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.0066 mm 1.2446 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 30 9
Base Number Matches 1 1
Board Mounting Option PEG
Contact Finish Mating SN
Contact Material BRASS

Compare MPVK-R-2X15 with alternatives

Compare 55450-0970 with alternatives