MPSW45ARLRAG
vs
MPSW45ARL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
TO-92 (TO-226) 1 WATT
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29-10, TO-226AE, 3 PIN
Pin Count
3
3
Manufacturer Package Code
29-10
CASE 29-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
50 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
4000
4000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
7
Rohs Code
No
Additional Feature
EUROPEAN PART NUMBER
Compare MPSW45ARLRAG with alternatives
Compare MPSW45ARL with alternatives