MPSW45ARLRAG vs MPSW45ARL1 feature comparison

MPSW45ARLRAG Rochester Electronics LLC

Buy Now Datasheet

MPSW45ARL1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-10, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29-10
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 4000 4000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Collector-Base Capacitance-Max 6 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 2.5 W
VCEsat-Max 1.5 V

Compare MPSW45ARLRAG with alternatives