MPSW45
vs
MPS6725RLRPG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
1 A
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
25000
4000
JESD-609 Code
e0
e1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
7
2
Pbfree Code
Yes
Collector-Emitter Voltage-Max
50 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
Compare MPS6725RLRPG with alternatives