MPSH11TRE vs JANS2N2857 feature comparison

MPSH11TRE Central Semiconductor Corp

Buy Now Datasheet

JANS2N2857 Microsemi Corporation

Buy Now Datasheet
No No
No
Active Obsolete
CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
CYLINDRICAL, O-PBCY-T3 HERMETIC SEALED, METAL CAN-4
not_compliant compliant
EAR99 EAR99
0.05 A 0.04 A
0.9 pF 1 pF
25 V 15 V
SINGLE SINGLE
60 30
ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
TO-92 TO-72
O-PBCY-T3 O-MBCY-W4
e0 e0
1 1
3 4
PLASTIC/EPOXY METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NPN NPN
0.35 W
Not Qualified Qualified
NO NO
TIN LEAD TIN LEAD
THROUGH-HOLE WIRE
BOTTOM BOTTOM
AMPLIFIER
SILICON SILICON
650 MHz
1 5
TO-72
4
200 °C
NOT SPECIFIED
0.2 W
MIL-19500/343
NOT SPECIFIED

Compare MPSH11TRE with alternatives

Compare JANS2N2857 with alternatives