MPSH10TRE vs NSF2250WT1G feature comparison

MPSH10TRE Central Semiconductor Corp

Buy Now Datasheet

NSF2250WT1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 CASE 419-04, SC-70, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector-Base Capacitance-Max 0.65 pF 1.2 pF
Collector-Emitter Voltage-Max 25 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.35 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 2300 MHz
Base Number Matches 1 2
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code CASE 419-04
Collector Current-Max (IC) 0.05 A
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MPSH10TRE with alternatives