MPSH10RLRA
vs
MPSH10RL1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
TO-226AA, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
0.7 pF
0.7 pF
Collector-Emitter Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
650 MHz
650 MHz
VCEsat-Max
0.5 V
Base Number Matches
5
3
Part Package Code
TO-92
Pin Count
3
Additional Feature
EUROPEAN PART NUMBER
Compare MPSH10RL1 with alternatives