MPSH10
vs
MPSH10RLRM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.4
Average Weight (mg)
217.033
CO2e (mg)
1823.08
Samacsys Description
MOT MPSH10 BARE DIE
Samacsys Manufacturer
Central Semiconductor
Samacsys Modified On
2024-05-22 07:30:07
Category CO2 Kg
8.4
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
0.65 pF
0.7 pF
Collector-Emitter Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.35 W
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
650 MHz
650 MHz
Base Number Matches
28
1
Part Package Code
TO-92
Package Description
TO-226AA, 3 PIN
Pin Count
3
Compare MPSH10 with alternatives
Compare MPSH10RLRM with alternatives