MPSH10 vs 2N2857 feature comparison

MPSH10 Motorola Mobility LLC

Buy Now Datasheet

2N2857 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-MBCY-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.21.00.75
Collector Current-Max (IC) 0.1 A 0.04 A
Collector-Base Capacitance-Max 0.7 pF 1 pF
Collector-Emitter Voltage-Max 25 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-226AA TO-206AF
JESD-30 Code O-PBCY-T3 O-MBCY-W4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 1000 MHz
VCEsat-Max 0.5 V
Base Number Matches 25 27
Rohs Code No
Additional Feature LOW NOISE
Power Gain-Min (Gp) 12.5 dB

Compare MPSH10 with alternatives

Compare 2N2857 with alternatives