MPSA70TRELEADFREE
vs
PN4356/D27Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
HIGH CURRENT DRIVER
Collector-Emitter Voltage-Max
40 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
100 MHz
Base Number Matches
1
1
Package Description
CYLINDRICAL, O-PBCY-T3
Collector Current-Max (IC)
0.8 A
Collector-Base Capacitance-Max
30 pF
Operating Temperature-Max
150 °C
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
100 ns
VCEsat-Max
0.5 V
Compare MPSA70TRELEADFREE with alternatives
Compare PN4356/D27Z with alternatives