MPSA70TRELEADFREE vs 2N2368 feature comparison

MPSA70TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N2368 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 40 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz 400 MHz
Base Number Matches 1 34
Package Description ,
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.36 W

Compare MPSA70TRELEADFREE with alternatives