MPSA70TRE vs MPSA70 feature comparison

MPSA70TRE Central Semiconductor Corp

Buy Now Datasheet

MPSA70 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 2 12
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 4 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transistor Application AMPLIFIER
VCEsat-Max 0.25 V

Compare MPSA70TRE with alternatives

Compare MPSA70 with alternatives