MPSA70 vs 2N3011 feature comparison

MPSA70 Freescale Semiconductor

Buy Now Datasheet

2N3011 Raytheon Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS RAYTHEON SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.2 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 40 30
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W 0.36 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 125 MHz 400 MHz
Base Number Matches 19 25
ECCN Code EAR99
JESD-609 Code e0
Number of Elements 1
Terminal Finish Tin/Lead (Sn/Pb)