MPSA65D27Z vs MPSA64-T/R feature comparison

MPSA65D27Z Texas Instruments

Buy Now Datasheet

MPSA64-T/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 20000 10000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 125 MHz
Base Number Matches 2 1
Rohs Code Yes
Collector-Emitter Voltage-Max 30 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Terminal Finish MATTE TIN
Transistor Application AMPLIFIER
VCEsat-Max 1.5 V

Compare MPSA64-T/R with alternatives