MPSA64-T/R
vs
MPSA64D75Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
1.2 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
10000
|
20000
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
125 MHz
|
125 MHz
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MPSA64-T/R with alternatives