MPSA64-T/R
vs
PN2907ARLRAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.6 A
Collector-Emitter Voltage-Max
30 V
60 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
50
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
200 MHz
VCEsat-Max
1.5 V
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
29-11
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.625 W
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
45 ns
Compare MPSA64-T/R with alternatives
Compare PN2907ARLRAG with alternatives