MPSA56/D10Z-J25Z vs BC212BG feature comparison

MPSA56/D10Z-J25Z Texas Instruments

Buy Now Datasheet

BC212BG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 60
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 280 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Collector Current-Max (IC) 0.1 A
JEDEC-95 Code TO-226AA
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MPSA56/D10Z-J25Z with alternatives

Compare BC212BG with alternatives