BC212BG vs BC212 feature comparison

BC212BG Rochester Electronics LLC

Buy Now Datasheet

BC212 Micro Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRO ELECTRONICS LTD
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 100
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 280 MHz 100 MHz
Base Number Matches 2 24
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W

Compare BC212BG with alternatives

Compare BC212 with alternatives