MPSA27TRD
vs
MPSA27-T/R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
125 pF
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
10000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.5 V
1.5 V
Base Number Matches
1
1
Package Description
CYLINDRICAL, O-PBCY-T3
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
60 V
Operating Temperature-Max
150 °C
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
220 MHz
Compare MPSA27TRD with alternatives
Compare MPSA27-T/R with alternatives