MPSA26TRE vs MPSA26 feature comparison

MPSA26TRE Central Semiconductor Corp

Buy Now Datasheet

MPSA26 North American Philips Discrete Products Div

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 10
Package Description ,
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 125 MHz

Compare MPSA26TRE with alternatives