MPSA26TRE
vs
BSX33
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
40
JEDEC-95 Code
TO-92
TO-206AA
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
6
Package Description
HERMETIC SEALED, METAL, TO-18, 3 PIN
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
15 V
Transition Frequency-Nom (fT)
500 MHz
Compare MPSA26TRE with alternatives
Compare BSX33 with alternatives