MPSA12
vs
BC556BG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ONSEMI
Part Package Code
TO-92
TO-92 (TO-226) 5.33mm Body Height
Package Description
TO-92, 3 PIN
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Category CO2 Kg
8.8
8.8
Candidate List Date
2011-06-20
2020-01-16
Collector Current-Max (IC)
1.2 A
0.1 A
Collector-Emitter Voltage-Max
20 V
65 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
20000
180
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
23
2
Pbfree Code
Yes
Manufacturer Package Code
29-11
Factory Lead Time
4 Weeks
Samacsys Description
PNP Bipolar Transistor
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
198.01
CO2
1742.488
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1.5 W
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
280 MHz
Compare MPSA12 with alternatives
Compare BC556BG with alternatives