MPSA12 vs MPS3711TRE feature comparison

MPSA12 Harris Semiconductor

Buy Now

MPS3711TRE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 20000 180
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 23 1
Pbfree Code No
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 30 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare MPS3711TRE with alternatives