MPSA05TIN/LEAD vs MMBTA05-HF feature comparison

MPSA05TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

MMBTA05-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP COMCHIP TECHNOLOGY CO LTD
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.625 W 0.3 W
Power Dissipation-Max (Abs) 1.5 W 0.3 W
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V 0.25 V
Base Number Matches 1 1
Date Of Intro 2020-01-09
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY

Compare MPSA05TIN/LEAD with alternatives

Compare MMBTA05-HF with alternatives