MPSA05TIN/LEAD
vs
MMBTA05
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Package Description
CYLINDRICAL, O-PBCY-T3
SOT-23, 3 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.625 W
0.35 W
Power Dissipation-Max (Abs)
1.5 W
0.35 W
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.25 V
0.25 V
Base Number Matches
1
23
Compare MPSA05TIN/LEAD with alternatives