MPS918
vs
MPS918
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MOTOROLA INC
CONTINENTAL DEVICE INDIA LTD
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
kg CO2e/kg
8.4
8.4
Average Weight (mg)
217.033
217.033
CO2e (mg)
1823.08
1823.08
Category CO2 Kg
8.4
8.4
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Base Capacitance-Max
3 pF
1.7 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-226AA
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.85 W
Power Dissipation-Max (Abs)
0.625 W
0.625 W
Power Gain-Min (Gp)
15 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
600 MHz
600 MHz
VCEsat-Max
0.4 V
0.4 V
Base Number Matches
10
1
Pbfree Code
No
Rohs Code
No
Candidate List Date
2017-07-07
Compare MPS918 with alternatives
Compare MPS918 with alternatives