MPS918 vs MPSH10RLRB feature comparison

MPS918 Motorola Mobility LLC

Buy Now Datasheet

MPSH10RLRB Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.29.00.75
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Base Capacitance-Max 3 pF 0.7 pF
Collector-Emitter Voltage-Max 15 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.85 W 1 W
Power Dissipation-Max (Abs) 0.625 W
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 650 MHz
VCEsat-Max 0.4 V 0.5 V
Base Number Matches 17 2

Compare MPS918 with alternatives

Compare MPSH10RLRB with alternatives